N-Channel 60 V 8.8A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C682NLAFT1G

DigiKey Part Number
488-NVMFS5C682NLAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C682NLAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C682NLAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C682NLAFT1G
Description
MOSFET N-CH 60V 8.8A/25A 5DFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8.8A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 16µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1016,14700 Kč161,47 Kč
10010,63340 Kč1 063,34 Kč
5008,26566 Kč4 132,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,11412 Kč10 671,18 Kč
3 0006,53409 Kč19 602,27 Kč
4 5006,23855 Kč28 073,47 Kč
7 5005,90651 Kč44 298,82 Kč
10 5005,70992 Kč59 954,16 Kč
15 0005,58810 Kč83 821,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč