


SI8286BC-ISR | |
|---|---|
DigiKey Part Number | 336-5058-2-ND - Tape & Reel (TR) 336-5058-1-ND - Cut Tape (CT) 336-5058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8286BC-ISR |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 37,10054 Kč | 46 375,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 56,70900 Kč | 567,09 Kč |
| 25 | 52,06080 Kč | 1 301,52 Kč |
| 100 | 46,94990 Kč | 4 694,99 Kč |
| 250 | 44,51064 Kč | 11 127,66 Kč |
| 500 | 43,04136 Kč | 21 520,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,49000 Kč | 74,49 Kč |
| 10 | 56,05100 Kč | 560,51 Kč |
| 25 | 51,45720 Kč | 1 286,43 Kč |
| 100 | 46,40570 Kč | 4 640,57 Kč |
| 250 | 43,99472 Kč | 10 998,68 Kč |
| 500 | 42,54244 Kč | 21 271,22 Kč |
| Unit Price without VAT: | 74,49000 Kč |
|---|---|
| Unit Price with VAT: | 90,13290 Kč |











