4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8261BCC-C-ISR

DigiKey Part Number
336-4918-2-ND - Tape & Reel (TR)
336-4918-1-ND - Cut Tape (CT)
336-4918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8261BCC-C-ISR
Description
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Pulse Width Distortion (Max)
28ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
500mA, 1.2A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
13.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1050,18500 Kč501,85 Kč
2545,98560 Kč1 149,64 Kč
10041,36400 Kč4 136,40 Kč
25039,16212 Kč9 790,53 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,58808 Kč88 970,20 Kč
5 00034,89288 Kč174 464,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč