
SI8261BCC-C-IS | |
|---|---|
DigiKey Part Number | 336-2420-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8261BCC-C-IS |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8261BCC-C-IS Models |
Category | Current - Peak Output 4A |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Voltage - Output Supply 13.5V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-SOIC |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 500mA, 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 49,84500 Kč | 498,45 Kč |
| 96 | 41,19396 Kč | 3 954,62 Kč |
| 192 | 39,47010 Kč | 7 578,26 Kč |
| 288 | 38,60583 Kč | 11 118,48 Kč |
| 576 | 37,33859 Kč | 21 507,03 Kč |
| 1 056 | 36,41576 Kč | 38 455,04 Kč |
| 2 592 | 35,30727 Kč | 91 516,44 Kč |
| 5 088 | 34,64034 Kč | 176 250,05 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |


