MFR Recommended

SI8261ACC-C-IP | |
|---|---|
DigiKey Part Number | 336-2425-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8261ACC-C-IP |
Description | DGT ISO 3.75KV 1CH GT DVR 8DIP |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 30 mA |
Part Status Obsolete | Voltage - Output Supply 13.5V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-SMD, Gull Wing |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-DIP Gull Wing |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 400mA, 600mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8261ACC-C-IS | Skyworks Solutions Inc. | 27 | 336-2424-5-ND | 9,06000 Kč | MFR Recommended |



