
SI8261ACC-C-IS | |
|---|---|
DigiKey Part Number | 336-2424-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8261ACC-C-IS |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V (Max) |
Packaging Tube | Current - DC Forward (If) (Max) 30 mA |
Part Status Active | Voltage - Output Supply 13.5V ~ 30V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 35kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Pulse Width Distortion (Max) 28ns | Supplier Device Package 8-SOIC |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 400mA, 600mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 610A-3E | NVE Corp/Isolation Products | 8 | 390-IL610A-3E-ND | 86,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 96 | 37,59208 Kč | 3 608,84 Kč |
| 192 | 35,99422 Kč | 6 910,89 Kč |
| 288 | 35,19438 Kč | 10 135,98 Kč |
| 576 | 34,02090 Kč | 19 596,04 Kč |
| 1 056 | 33,16598 Kč | 35 023,27 Kč |
| 2 592 | 32,13944 Kč | 83 305,43 Kč |
| 5 088 | 31,52201 Kč | 160 383,99 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |

