SI8030AA-B-IUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 29
Unit Price: 59,42000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 53 628
Unit Price: 59,42000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 33,95377 Kč
Datasheet
General Purpose Digital Isolator 1000Vrms 3 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8030AA-B-IUR

DigiKey Part Number
SI8030AA-B-IUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8030AA-B-IUR
Description
DGTL ISOLTR 1KV 3CH GP 16-SSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 3 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
35kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Part Status
Active
Pulse Width Distortion (Max)
30ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
3.15V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
3
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-QSOP
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI8030AA-B-IUSkyworks Solutions Inc.29336-4673-ND59,42000 KčParametric Equivalent
SI8035AA-B-IUSkyworks Solutions Inc.53 628336-3021-ND59,42000 KčParametric Equivalent
SI8035AA-B-IURSkyworks Solutions Inc.0SI8035AA-B-IUR-ND33,95377 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,95377 Kč84 884,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,95377 Kč
Unit Price with VAT:41,08406 Kč