Clock Generator, VCXO IC 200MHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5351A-B-GM1R

DigiKey Part Number
863-SI5351A-B-GM1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5351A-B-GM1R
Description
IC CLOCK GENERATOR 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator, VCXO IC 200MHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, VCXO
PLL
Yes
Input
Clock, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.25V ~ 2.75V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,23523 Kč63 088,08 Kč
5 00024,71313 Kč123 565,65 Kč
7 50024,45169 Kč183 387,67 Kč
Manufacturers Standard Package
Unit Price without VAT:25,23523 Kč
Unit Price with VAT:30,53463 Kč