
SI5341A-B-GM | |
|---|---|
DigiKey Part Number | 336-3268-ND |
Manufacturer | |
Manufacturer Product Number | SI5341A-B-GM |
Description | IC CLK BUFFER PLL 64QFN |
Customer Reference | |
Detailed Description | IC 712.5MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 712.5MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.71V ~ 3.47V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVDS, LVPECL, Crystal | Package / Case 64-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-QFN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 4:10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5341A-D-GM | Skyworks Solutions Inc. | 0 | 336-3769-ND | 611,90000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,13000 Kč | 593,13 Kč |
| 10 | 478,00800 Kč | 4 780,08 Kč |
| 25 | 449,26920 Kč | 11 231,73 Kč |
| 100 | 417,68560 Kč | 41 768,56 Kč |
| 260 | 402,06996 Kč | 104 538,19 Kč |
| 520 | 393,09931 Kč | 204 411,64 Kč |
| Unit Price without VAT: | 593,13000 Kč |
|---|---|
| Unit Price with VAT: | 717,68730 Kč |



