
SI53340-B-GMR | |
|---|---|
DigiKey Part Number | 336-4763-2-ND - Tape & Reel (TR) 336-4763-1-ND - Cut Tape (CT) 336-4763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53340-B-GMR |
Description | IC CLK BUFFER 2:4 1.25GHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 1.25 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 1.25 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 2:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 10 | 49,15600 Kč | 491,56 Kč |
| 25 | 45,03120 Kč | 1 125,78 Kč |
| 100 | 40,49510 Kč | 4 049,51 Kč |
| 250 | 38,32908 Kč | 9 582,27 Kč |
| 500 | 37,33344 Kč | 18 666,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,95092 Kč | 35 950,92 Kč |
| 2 000 | 35,06707 Kč | 70 134,14 Kč |
| 3 000 | 34,62444 Kč | 103 873,32 Kč |
| 5 000 | 34,13399 Kč | 170 669,95 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |





















