
SI5332E-D-GM3 | |
---|---|
DigiKey Part Number | 336-5570-ND |
Manufacturer | |
Manufacturer Product Number | SI5332E-D-GM3 |
Description | IC CLOCK GENERATOR 48LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 312.5MHz 1 48-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 378,48000 Kč | 378,48 Kč |
10 | 302,63900 Kč | 3 026,39 Kč |
25 | 283,70480 Kč | 7 092,62 Kč |
100 | 264,28060 Kč | 26 428,06 Kč |
Unit Price without VAT: | 378,48000 Kč |
---|---|
Unit Price with VAT: | 457,96080 Kč |