
SI5332A-D-GM2 | |
|---|---|
DigiKey Part Number | 336-SI5332A-D-GM2-ND |
Manufacturer | |
Manufacturer Product Number | SI5332A-D-GM2 |
Description | IC CLOCK GENERATOR 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 333.33MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5332A-D-GM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 333.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,43000 Kč | 421,43 Kč |
| 10 | 336,01000 Kč | 3 360,10 Kč |
| 25 | 314,65080 Kč | 7 866,27 Kč |
| 100 | 291,17720 Kč | 29 117,72 Kč |
| 490 | 273,42439 Kč | 133 977,95 Kč |
| Unit Price without VAT: | 421,43000 Kč |
|---|---|
| Unit Price with VAT: | 509,93030 Kč |











