
SI5326C-C-GMR | |
|---|---|
DigiKey Part Number | 336-4894-2-ND - Tape & Reel (TR) 336-4894-1-ND - Cut Tape (CT) 336-4894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5326C-C-GMR |
Description | IC CLOCK MULTIPLIER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 346MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,99000 Kč | 905,99 Kč |
| 10 | 740,39200 Kč | 7 403,92 Kč |
| 25 | 699,06200 Kč | 17 476,55 Kč |
| 100 | 653,62780 Kč | 65 362,78 Kč |
| 250 | 631,97824 Kč | 157 994,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 596,85540 Kč | 1 492 138,50 Kč |
| Unit Price without VAT: | 905,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,24790 Kč |


