Clock Multiplier, Jitter Attenuator IC 346MHz 1 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5326C-C-GM

DigiKey Part Number
336-1746-5-ND
Manufacturer
Manufacturer Product Number
SI5326C-C-GM
Description
IC CLOCK MULTIPLIER 36QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 346MHz 1 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI5326C-C-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS, LVDS, LVPECL, Crystal
Output
CML, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
346MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1939,87000 Kč939,87 Kč
10768,10700 Kč7 681,07 Kč
25725,22880 Kč18 130,72 Kč
100678,09890 Kč67 809,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:939,87000 Kč
Unit Price with VAT:1 137,24270 Kč