114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS06528-114.285M

DigiKey Part Number
644-CS06528-114.285MTR-ND - Tape & Reel (TR)
644-CS06528-114.285MCT-ND - Cut Tape (CT)
644-CS06528-114.285MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS06528-114.285M
Description
CRYSTAL 114.2850MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
114.285 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1075,34100 Kč753,41 Kč
2571,24200 Kč1 781,05 Kč
5068,29800 Kč3 414,90 Kč
10065,47390 Kč6 547,39 Kč
25063,28964 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,25135 Kč159 754,05 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč