Ethernet, SONET/SDH IC 346MHz 1 Output 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5319C-C-GMR

DigiKey Part Number
336-4892-2-ND - Tape & Reel (TR)
336-4892-1-ND - Cut Tape (CT)
336-4892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5319C-C-GMR
Description
IC CLK/FREQ MLTPR ETHER 36-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH
Input
Clock, Crystal
Output
CML, CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
346MHz
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1606,21000 Kč606,21 Kč
10488,81200 Kč4 888,12 Kč
25459,50360 Kč11 487,59 Kč
100433,71370 Kč43 371,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500387,01430 Kč967 535,75 Kč
Manufacturers Standard Package
Unit Price without VAT:606,21000 Kč
Unit Price with VAT:733,51410 Kč