
DS1631AU+T&R | |
|---|---|
DigiKey Part Number | DS1631AU+TR-ND - Tape & Reel (TR) DS1631AU+CT-ND - Cut Tape (CT) DS1631AU+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1631AU+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1631AU+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 5 | 132,09800 Kč | 660,49 Kč |
| 10 | 126,71800 Kč | 1 267,18 Kč |
| 25 | 120,26960 Kč | 3 006,74 Kč |
| 50 | 115,86900 Kč | 5 793,45 Kč |
| 100 | 111,83340 Kč | 11 183,34 Kč |
| 500 | 103,70982 Kč | 51 854,91 Kč |
| 1 000 | 103,06580 Kč | 103 065,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 96,38606 Kč | 289 158,18 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |







