
SI5317A-C-GM | |
|---|---|
DigiKey Part Number | 336-1923-ND |
Manufacturer | |
Manufacturer Product Number | SI5317A-C-GM |
Description | IC JITTER CLEANER 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 711MHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI5317A-C-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 711MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,42000 Kč | 449,42 Kč |
| 10 | 361,34400 Kč | 3 613,44 Kč |
| 25 | 339,32600 Kč | 8 483,15 Kč |
| 100 | 318,62120 Kč | 31 862,12 Kč |
| Unit Price without VAT: | 449,42000 Kč |
|---|---|
| Unit Price with VAT: | 543,79820 Kč |




