
SI53112-A03AGM | |
|---|---|
DigiKey Part Number | 336-5762-ND |
Manufacturer | |
Manufacturer Product Number | SI53112-A03AGM |
Description | IC CLOCK BUFFER PCIE 64-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe), Server Clock Buffer IC 133.33MHz 1 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:13 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 133.33MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe), Server | Package / Case 64-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 64-QFN (9x9) |
Output Clock, HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,69000 Kč | 138,69 Kč |
| 10 | 106,57200 Kč | 1 065,72 Kč |
| 25 | 98,53800 Kč | 2 463,45 Kč |
| 100 | 89,71200 Kč | 8 971,20 Kč |
| 260 | 85,34712 Kč | 22 190,25 Kč |
| 520 | 82,83844 Kč | 43 075,99 Kč |
| 1 040 | 80,77415 Kč | 84 005,12 Kč |
| 2 600 | 78,59507 Kč | 204 347,18 Kč |
| Unit Price without VAT: | 138,69000 Kč |
|---|---|
| Unit Price with VAT: | 167,81490 Kč |





