ADG1236YCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 154,33000 Kč
Datasheet
2 Circuit IC Switch 2:1 190Ohm 12-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1236YCPZ-REEL7

DigiKey Part Number
ADG1236YCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1236YCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1236YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1236YCPZ-REEL7
Description
IC SWITCH SPDTX2 190OHM 12LFCSP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 190Ohm 12-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1236YCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 90ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-1pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
1.6pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
190Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Package / Case
12-WFQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
12V
Supplier Device Package
12-LFCSP (3x3)
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5236BCPZ-RL7Analog Devices Inc.1ADG5236BCPZ-RL7CT-ND154,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,85000 Kč137,85 Kč
10105,90400 Kč1 059,04 Kč
2597,92920 Kč2 448,23 Kč
10089,16560 Kč8 916,56 Kč
25086,15408 Kč21 538,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50079,35518 Kč119 032,77 Kč
Manufacturers Standard Package
Unit Price without VAT:137,85000 Kč
Unit Price with VAT:166,79850 Kč