
SI52144-EVB | |
|---|---|
DigiKey Part Number | 336-2166-ND |
Manufacturer | |
Manufacturer Product Number | SI52144-EVB |
Description | EVAL BOARD FOR SI52144 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI52144 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | SI52144 | |
Primary Attributes | PCI Express (PCIe) Gen1, Gen2 and Gen3 Compliant | |
Secondary Attributes | 4 Ports | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,15000 Kč | 1 985,15 Kč |
| Unit Price without VAT: | 1 985,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,03150 Kč |


