
SI52144-A01AGM | |
|---|---|
DigiKey Part Number | 336-2158-ND |
Manufacturer | |
Manufacturer Product Number | SI52144-A01AGM |
Description | IC DISTRIBUTION PCIE 24-WFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI52144-A01AGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,46500 Kč | 964,65 Kč |
| 25 | 89,09040 Kč | 2 227,26 Kč |
| 100 | 80,97460 Kč | 8 097,46 Kč |
| 490 | 74,83773 Kč | 36 670,49 Kč |
| 980 | 72,90827 Kč | 71 450,10 Kč |
| 1 470 | 71,94172 Kč | 105 754,33 Kč |
| 2 940 | 70,52457 Kč | 207 342,24 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |


