SI4844-A10-GU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 818
Unit Price: 99,99000 Kč
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4844-A10-GU

DigiKey Part Number
336-2151-ND
Manufacturer
Manufacturer Product Number
SI4844-A10-GU
Description
RF RX AM/FM 504KHZ-1.75MHZ SSOP
Customer Reference
Detailed Description
- RF Receiver AM, FM 504kHz ~ 1.75MHz, 64MHz ~ 109MHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Frequency
504kHz ~ 1.75MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
General Purpose
Current - Receiving
21.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-15°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5678,02036 Kč4 369,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,02036 Kč
Unit Price with VAT:94,40464 Kč