16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4836-A10-GS

DigiKey Part Number
SI4836-A10-GS-ND
Manufacturer
Manufacturer Product Number
SI4836-A10-GS
Description
RF RX AM/FM 504KHZ-1.75MHZ SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW
Applications
General Purpose
Current - Receiving
20mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-15°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,45000 Kč81,45 Kč
1070,46800 Kč704,68 Kč
4864,05229 Kč3 074,51 Kč
14460,02944 Kč8 644,24 Kč
28857,67885 Kč16 611,51 Kč
52855,73366 Kč29 427,37 Kč
1 00853,76744 Kč54 197,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,45000 Kč
Unit Price with VAT:98,55450 Kč