
SI4827-A10-CS | |
|---|---|
DigiKey Part Number | SI4827-A10-CS-ND |
Manufacturer | |
Manufacturer Product Number | SI4827-A10-CS |
Description | RF RX AM/FM 504KHZ-1.75MHZ SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW | |
Applications | General Purpose | |
Current - Receiving | 21mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 75,11000 Kč | 751,10 Kč |
| 48 | 68,26979 Kč | 3 276,95 Kč |
| 144 | 63,99431 Kč | 9 215,18 Kč |
| 288 | 61,49497 Kč | 17 710,55 Kč |
| 528 | 59,42672 Kč | 31 377,31 Kč |
| 1 008 | 57,33538 Kč | 57 794,06 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

