
SI47920A2GE1AM | |
|---|---|
DigiKey Part Number | 336-SI47920A2GE1AM-ND |
Manufacturer | |
Manufacturer Product Number | SI47920A2GE1AM |
Description | FM AM AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SI47920 RF Receiver AM, FM, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz PCB, Surface Mount 84-QFN (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | Audio | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad | |
Supplier Device Package | 84-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,50000 Kč | 616,50 Kč |
| 10 | 538,43100 Kč | 5 384,31 Kč |
| 25 | 511,33480 Kč | 12 783,37 Kč |
| 152 | 463,84164 Kč | 70 503,93 Kč |
| 304 | 447,48947 Kč | 136 036,80 Kč |
| Unit Price without VAT: | 616,50000 Kč |
|---|---|
| Unit Price with VAT: | 745,96500 Kč |

