
SI4763-A42-GMR | |
|---|---|
DigiKey Part Number | 336-4884-2-ND - Tape & Reel (TR) 336-4884-1-ND - Cut Tape (CT) 336-4884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4763-A42-GMR |
Description | RX AM/FM 520KHZ-1.71MHZ 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Si476x RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS | |
Applications | - | |
Data Interface | I2C, I2S | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 228,05900 Kč | 2 280,59 Kč |
| 25 | 216,12000 Kč | 5 403,00 Kč |
| 100 | 199,74980 Kč | 19 974,98 Kč |
| 250 | 189,94960 Kč | 47 487,40 Kč |
| 500 | 183,03494 Kč | 91 517,47 Kč |
| 1 000 | 177,66198 Kč | 177 661,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 168,49669 Kč | 421 241,72 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |



