
SI4740-C10-GMR | |
|---|---|
DigiKey Part Number | 336-4880-2-ND - Tape & Reel (TR) 336-4880-1-ND - Cut Tape (CT) 336-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4740-C10-GMR |
Description | RF RCVR AM/FM 153-279KHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW-LW 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | General Purpose | |
Current - Receiving | 10.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 117,00100 Kč | 1 170,01 Kč |
| 25 | 110,71840 Kč | 2 767,96 Kč |
| 100 | 102,09650 Kč | 10 209,65 Kč |
| 250 | 96,92760 Kč | 24 231,90 Kč |
| 500 | 93,27858 Kč | 46 639,29 Kč |
| 1 000 | 89,84120 Kč | 89 841,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,60272 Kč | 214 006,80 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |

