
SI4705-D60-GMR | |
|---|---|
DigiKey Part Number | SI4705-D60-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4705-D60-GMR |
Description | RF RCVR FM 64MHZ-108MHZ 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Frequency 64MHz ~ 108MHz | Mounting Type Surface Mount |
Modulation or Protocol FM | Package / Case 20-UFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 20-QFN (3x3) |
Current - Receiving 10.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,95637 Kč | 112 390,93 Kč |
| Unit Price without VAT: | 44,95637 Kč |
|---|---|
| Unit Price with VAT: | 54,39721 Kč |


