
SI4704-D60-GUR | |
|---|---|
DigiKey Part Number | SI4704-D60-GUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4704-D60-GUR |
Description | RF RCVR FM 64MHZ-108MHZ 24SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 18.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,44100 Kč | 108 602,50 Kč |
| 5 000 | 41,86485 Kč | 209 324,25 Kč |
| Unit Price without VAT: | 43,44100 Kč |
|---|---|
| Unit Price with VAT: | 52,56361 Kč |

