
SI4688-A10-GM | |
|---|---|
DigiKey Part Number | SI4688-A10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4688-A10-GM |
Description | RF RCVR FM 76MHZ-108MHZ 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | Cell Phones, Media Players | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,58000 Kč | 288,58 Kč |
| 10 | 250,92000 Kč | 2 509,20 Kč |
| 25 | 237,87920 Kč | 5 946,98 Kč |
| 100 | 219,96940 Kč | 21 996,94 Kč |
| 260 | 208,81062 Kč | 54 290,76 Kč |
| 520 | 201,27404 Kč | 104 662,50 Kč |
| 1 040 | 194,17900 Kč | 201 946,16 Kč |
| Unit Price without VAT: | 288,58000 Kč |
|---|---|
| Unit Price with VAT: | 349,18180 Kč |

