
SI4112-D-GM | |
|---|---|
DigiKey Part Number | 336-1170-ND |
Manufacturer | |
Manufacturer Product Number | SI4112-D-GM |
Description | IC FREQ SYNTH 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1GHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4112-D-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 117,29100 Kč | 1 172,91 Kč |
| 25 | 110,99240 Kč | 2 774,81 Kč |
| 100 | 102,34930 Kč | 10 234,93 Kč |
| 490 | 93,61322 Kč | 45 870,48 Kč |
| 980 | 90,16123 Kč | 88 358,01 Kč |
| 1 470 | 88,23601 Kč | 129 706,93 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |








