
SI2434-D-FT | |
---|---|
DigiKey Part Number | SI2434-D-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI2434-D-FT |
Description | IC ISOMODEM SYSTEM-SIDE 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.6k Modem V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.21, V.22, V.23, V.29, V.32, Bell 103, Bell 212A | |
Baud Rates | 33.6k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 278,91000 Kč | 278,91 Kč |
10 | 219,67300 Kč | 2 196,73 Kč |
62 | 193,53419 Kč | 11 999,12 Kč |
124 | 186,62669 Kč | 23 141,71 Kč |
310 | 179,33152 Kč | 55 592,77 Kč |
558 | 175,54950 Kč | 97 956,62 Kč |
1 054 | 172,10362 Kč | 181 397,22 Kč |
Unit Price without VAT: | 278,91000 Kč |
---|---|
Unit Price with VAT: | 337,48110 Kč |