

ABLS2-4.9152MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9859-2-ND - Tape & Reel (TR) 535-9859-1-ND - Cut Tape (CT) 535-9859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-4.9152MHZ-D4Y-T |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-4.9152MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,66600 Kč | 56,66 Kč |
25 | 5,35760 Kč | 133,94 Kč |
50 | 5,13260 Kč | 256,63 Kč |
100 | 4,92210 Kč | 492,21 Kč |
250 | 4,65424 Kč | 1 163,56 Kč |
500 | 4,46178 Kč | 2 230,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,20579 Kč | 4 205,79 Kč |
2 000 | 3,81929 Kč | 7 638,58 Kč |
3 000 | 3,75752 Kč | 11 272,56 Kč |
5 000 | 3,69362 Kč | 18 468,10 Kč |
7 000 | 3,61662 Kč | 25 316,34 Kč |
10 000 | 3,54014 Kč | 35 401,40 Kč |
12 000 | 3,53450 Kč | 42 414,00 Kč |
24 000 | 3,51495 Kč | 84 358,80 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |