CLA460X-00 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4603-000

DigiKey Part Number
863-1033-ND
Manufacturer
Manufacturer Product Number
CLA4603-000
Description
RF DIODE PIN 45V 660MW DIE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 45V 200 mA 660 mW Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
45V
Current - Max
200 mA
Capacitance @ Vr, F
-
Resistance @ If, F
2Ohm @ 10mA, 1MHz
Power Dissipation (Max)
660 mW
Operating Temperature
-65°C ~ 175°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10045,01590 Kč4 501,59 Kč
20043,18495 Kč8 636,99 Kč
30042,26807 Kč12 680,42 Kč
50041,25080 Kč20 625,40 Kč
70040,65671 Kč28 459,70 Kč
1 00040,08526 Kč40 085,26 Kč
2 50038,85487 Kč97 137,17 Kč
5 00038,11351 Kč190 567,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,01590 Kč
Unit Price with VAT:54,46924 Kč