Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDF7623-000 | |
|---|---|
DigiKey Part Number | 863-CDF7623-000-ND |
Manufacturer | |
Manufacturer Product Number | CDF7623-000 |
Description | RF DIODE SCHOTTKY 2V 75MW DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 100 mA 75 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 372,49820 Kč | 37 249,82 Kč |
| Unit Price without VAT: | 372,49820 Kč |
|---|---|
| Unit Price with VAT: | 450,72282 Kč |


