CDC7631-000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 444,21900 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 444,39540 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 372,49820 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
RF Diode Schottky - Single 2V 100 mA 75 mW Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC7631-000

DigiKey Part Number
863-1210-ND
Manufacturer
Manufacturer Product Number
CDC7631-000
Description
RF DIODE SCHOTTKY 2V 75MW CHIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V 100 mA 75 mW Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
2V
Current - Max
100 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-55°C ~ 150°C (TA)
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100444,21900 Kč44 421,90 Kč
200431,94355 Kč86 388,71 Kč
300425,79533 Kč127 738,60 Kč
500418,98276 Kč209 491,38 Kč
Manufacturers Standard Package
Unit Price without VAT:444,21900 Kč
Unit Price with VAT:537,50499 Kč