
ATN3590-03 | |
|---|---|
DigiKey Part Number | 863-1150-ND |
Manufacturer | |
Manufacturer Product Number | ATN3590-03 |
Description | RF ATTENUATOR 3DB 50OHM DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,89320 Kč | 7 989,32 Kč |
| 200 | 76,76935 Kč | 15 353,87 Kč |
| 300 | 75,02500 Kč | 22 507,50 Kč |
| 500 | 72,91300 Kč | 36 456,50 Kč |
| 700 | 71,57150 Kč | 50 100,05 Kč |
| 1 000 | 70,19123 Kč | 70 191,23 Kč |
| 2 500 | 66,83426 Kč | 167 085,65 Kč |
| Unit Price without VAT: | 79,89320 Kč |
|---|---|
| Unit Price with VAT: | 96,67077 Kč |



