
ATN3590-02 | |
|---|---|
DigiKey Part Number | 863-1149-ND |
Manufacturer | |
Manufacturer Product Number | ATN3590-02 |
Description | RF ATTENUATOR 2DB 50OHM DIE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 40 GHz 50 Ohms 2W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,89530 Kč | 7 989,53 Kč |
| 200 | 76,77040 Kč | 15 354,08 Kč |
| 300 | 75,02710 Kč | 22 508,13 Kč |
| 500 | 72,91468 Kč | 36 457,34 Kč |
| 700 | 71,57301 Kč | 50 101,11 Kč |
| 1 000 | 70,19291 Kč | 70 192,91 Kč |
| 2 500 | 66,83619 Kč | 167 090,48 Kč |
| Unit Price without VAT: | 79,89530 Kč |
|---|---|
| Unit Price with VAT: | 96,67331 Kč |



