ATN3580 1-5 dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATN3580-03

DigiKey Part Number
863-1016-ND
Manufacturer
Manufacturer Product Number
ATN3580-03
Description
RF ATTENUATOR 3DB MODULE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 100 MHz ~ 40 GHz 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Attenuation Value
3dB
Frequency Range
100 MHz ~ 40 GHz
Power (Watts)
1W
Grade
-
Qualification
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100715,54000 Kč71 554,00 Kč
200690,57260 Kč138 114,52 Kč
300676,65507 Kč202 996,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:715,54000 Kč
Unit Price with VAT:865,80340 Kč