ATN3580 1-5 dB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATN3580-02

DigiKey Part Number
863-1015-ND
Manufacturer
Manufacturer Product Number
ATN3580-02
Description
RF ATTENUATOR 2DB MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 100 MHz ~ 40 GHz 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Attenuation Value
2dB
Frequency Range
100 MHz ~ 40 GHz
Power (Watts)
1W
Grade
-
Qualification
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100828,51750 Kč82 851,75 Kč
200799,86000 Kč159 972,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:828,51750 Kč
Unit Price with VAT:1 002,50618 Kč