
AS169-73LF | |
|---|---|
DigiKey Part Number | 863-1002-2-ND - Tape & Reel (TR) 863-1002-1-ND - Cut Tape (CT) 863-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS169-73LF |
Description | IC RF SWITCH SPDT 2.5GHZ SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b/g Bluetooth SPDT 2.5 GHz 50Ohm SOT-6 |
Datasheet | Datasheet |
Category | Test Frequency 2.5GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 34dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type 802.11b/g Bluetooth | Voltage - Supply 3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 300KHz ~ 2.5GHz | Package / Case SOT-6 |
Isolation 24dB | Supplier Device Package SOT-6 |
Insertion Loss 0.4dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASWSS0181TR-3000 | MACOM Technology Solutions | 3 000 | 1465-1389-1-ND | 72,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,17640 Kč | 429,41 Kč |
| 100 | 15,20050 Kč | 1 520,05 Kč |
| 250 | 14,25596 Kč | 3 563,99 Kč |
| 500 | 13,93722 Kč | 6 968,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,93721 Kč | 41 811,63 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



