RF Switch IC General Purpose SPDT 50Ohm SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0181TR-3000

DigiKey Part Number
1465-1389-2-ND - Tape & Reel (TR)
1465-1389-1-ND - Cut Tape (CT)
1465-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASWSS0181TR-3000
Description
IC RF SWITCH SPDT 3GHZ SOT26
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MASWSS0181TR-3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
16dB
Insertion Loss
0.75dB
Test Frequency
3GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,59700 Kč415,97 Kč
2538,03160 Kč950,79 Kč
10034,10920 Kč3 410,92 Kč
25032,23780 Kč8 059,45 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,03547 Kč87 106,41 Kč
6 00028,47458 Kč170 847,48 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč