Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590FD100M000DG | |
|---|---|
DigiKey Part Number | 863-590FD100M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590FD100M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 142,59700 Kč | 1 425,97 Kč |
| 25 | 134,86600 Kč | 3 371,65 Kč |
| 50 | 129,29300 Kč | 6 464,65 Kč |
| 100 | 123,95540 Kč | 12 395,54 Kč |
| 250 | 117,24528 Kč | 29 311,32 Kč |
| 500 | 112,41574 Kč | 56 207,87 Kč |
| 1 000 | 107,79176 Kč | 107 791,76 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |



