100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570CAC000121DG

DigiKey Part Number
336-2519-ND
Manufacturer
Manufacturer Product Number
570CAC000121DG
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
98mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1401,48000 Kč401,48 Kč
10348,90300 Kč3 489,03 Kč
25330,00440 Kč8 250,11 Kč
50316,40200 Kč15 820,10 Kč
100303,37280 Kč30 337,28 Kč
250286,99564 Kč71 748,91 Kč
500277,69856 Kč138 849,28 Kč
Manufacturers Standard Package
Unit Price without VAT:401,48000 Kč
Unit Price with VAT:485,79080 Kč