


514JAA000112BAG | |
|---|---|
DigiKey Part Number | 514JAA000112BAG-ND |
Manufacturer | |
Manufacturer Product Number | 514JAA000112BAG |
Description | XTAL OSC XO 10.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,17000 Kč | 324,17 Kč |
| 10 | 281,77500 Kč | 2 817,75 Kč |
| 25 | 266,51000 Kč | 6 662,75 Kč |
| 50 | 255,51340 Kč | 12 775,67 Kč |
| 200 | 234,90535 Kč | 46 981,07 Kč |
| 400 | 228,12938 Kč | 91 251,75 Kč |
| Unit Price without VAT: | 324,17000 Kč |
|---|---|
| Unit Price with VAT: | 392,24570 Kč |









