511JBA100M000CAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,67379 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,89275 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,67379 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 3,89275 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 402
Unit Price: 4,25000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 2,36743 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
6-SMD No Lead 2,5x3,2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511JBA100M000CAG

DigiKey Part Number
863-511JBA100M000CAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511JBA100M000CAG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20098,72450 Kč19 744,90 Kč
Manufacturers Standard Package
Unit Price without VAT:98,72450 Kč
Unit Price with VAT:119,45665 Kč