AX3DCF1-100.0000T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 402
Unit Price: 103,57000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 89,53723 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 94,87361 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 98,72450 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 89,53723 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 94,87361 Kč
Datasheet
ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ClearClock AX3 Series
Abracon: Who We Are Today

AX3DCF1-100.0000T3

DigiKey Part Number
AX3DCF1-100.0000T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3DCF1-100.0000T3
Description
XTAL OSC XO 100MHZ 1.8V LVDS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF1-100.0000T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00057,69875 Kč173 096,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,69875 Kč
Unit Price with VAT:69,81549 Kč