Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FCA125M000AAG | |
|---|---|
DigiKey Part Number | 863-511FCA125M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA125M000AAG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 25 | 121,42720 Kč | 3 035,68 Kč |
| 50 | 116,41300 Kč | 5 820,65 Kč |
| 100 | 111,60650 Kč | 11 160,65 Kč |
| 250 | 105,56116 Kč | 26 390,29 Kč |
| 500 | 101,21204 Kč | 50 606,02 Kč |
| 1 000 | 97,04709 Kč | 97 047,09 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |


