Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511BCA125M000BAG | |
|---|---|
DigiKey Part Number | 863-511BCA125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BCA125M000BAG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 112,69600 Kč | 1 126,96 Kč |
| 25 | 106,58600 Kč | 2 664,65 Kč |
| 50 | 102,18040 Kč | 5 109,02 Kč |
| 100 | 97,95990 Kč | 9 795,99 Kč |
| 250 | 92,65156 Kč | 23 162,89 Kč |
| 500 | 88,83288 Kč | 44 416,44 Kč |
| 1 000 | 85,17524 Kč | 85 175,24 Kč |
| 2 500 | 81,36725 Kč | 203 418,12 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |





